RG191, Gateways Sentrius 915MHz Gateway including LoRaWAN, Wi-Fi, Bluetooth & Ethernet

Фото 1/2 RG191, Gateways Sentrius 915MHz Gateway including LoRaWAN, Wi-Fi, Bluetooth & Ethernet
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
63 440 руб.
от 10 шт.56 650 руб.
1 шт. на сумму 63 440 руб.
Плати частями
от 15 860 руб. × 4 платежа
Номенклатурный номер: 8004772296
Артикул: RG191
Бренд: Ezurio

Описание

RF & Wireless\Ethernet & Communication Modules\Gateways
Sentrius RG1xx LoRa-Enabled Gateways

Laird Connectivity Sentrius™ RG1xx LoRa-Enabled Gateways offer a secure, scalable, and robust solution for end-to-end control of private LoRaWAN (Low Power Wide Area Network) networks. The RG1xx gateways come with WB50NBT wireless bridge m and offer enterprise dual-band Wi-Fi®, BLUETOOTH® v4.0 (BLE and Classic), and wired Ethernet for design flexibility.

Технические параметры

Brand: Laird Connectivity
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 915 MHz, 2.4 GHz, 5 GHz
Interface Type: Ethernet
Manufacturer: Laird Connectivity
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Number of Ports: 1 Ethernet
Operating Supply Current: 1 A
Packaging: Each
Processor Type: Atmel A5
Product Category: Gateways
Product Type: Gateways
Product: Wi-Fi, BT, Ethernet Gateways
Security: With Security
Series: RG1xx
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 12 V
Supply Voltage - Min: 12 V
Tradename: Sentrius
Model RG1xx
Number of LAN Ports 1
WiFi Band 0 915 GHz, 2.4 GHz, 5GHz
WiFi Standard 802.11a, 802.11b, 802.11g, 802.11n
Wireless Data Rate 144.4Mbit/s
Вес, г 0.01

Техническая документация

Datasheet
pdf, 3841 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.