P1CH33A-AU_R1_000A1, ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD- 323HE,33V,UNI

P1CH33A-AU_R1_000A1, ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD- 323HE,33V,UNI
Изображения служат только для ознакомления,
см. техническую документацию
2795 шт., срок 5-7 недель
120 руб.
от 10 шт.81 руб.
от 100 шт.39 руб.
от 1000 шт.25.08 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004772504
Артикул: P1CH33A-AU_R1_000A1

Описание

Unclassified
Automotive & High-Reliability E-Type TVS

PANJIT Automotive and High-Reliability E-Type Transient Voltage Suppressors (TVS) incorporate Epitaxial (EPI) planar wafer process technology with high surge, low V C, and ultra-low I R characteristics. These products feature oxide planar chip junction, high-temperature soldering, and excellent clamping capabilities in ultra-thin profile packages for space-constrained utilization. These products are available in 150W to 600W of power range and use four low-profile package types, such as SOD-123FL, SOD-123HE, SOD-323HE, and SMAF-C. These E-Type TVS devices meet the AEC-Q101 standards and are suitable for automotive applications as well as other applications including consumer electronics, wearable devices, and household appliances.

Технические параметры

Brand: Panjit
Breakdown Voltage: 40.6 V
Clamping Voltage: 53.3 V
Factory Pack Quantity: Factory Pack Quantity: 5000
Ipp - Peak Pulse Current: 2.8 A
Manufacturer: Panjit
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: SOD-323HE
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 150 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Qualification: AEC-Q101
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Working Voltage: 33 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.