PJA3415AE_R1_00001, MOSFETs 20V P-Channel Enhancement Mode MOSFETESD Protected

PJA3415AE_R1_00001, MOSFETs 20V P-Channel Enhancement Mode MOSFETESD Protected
Изображения служат только для ознакомления,
см. техническую документацию
59602 шт., срок 5-7 недель
140 руб.
от 10 шт.99 руб.
от 100 шт.42 руб.
от 1000 шт.30.71 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8004772545
Артикул: PJA3415AE_R1_00001

Описание

Unclassified
Power MOSFETs for Wireless Charging Transmitters

PANJIT Power MOSFETs for Wireless Charging Transmitters provide an advanced solution for the wireless chargers to work properly and efficiently. These wireless charging transmitters are designed to transfer the electromagnetic field to the battery receiver of its application. The power MOSFETs are assembled in a low-profile package that saves space while delivering similar on-resistance and thermal resistance. These devices feature low switching losses, high switching frequency operation, low operating temperature, and low gate drive losses. The power MOSFETs are ideally used in wireless charging pads, wireless charging sockets, wireless charging cases, and wireless charging stations.

Технические параметры

Brand: Panjit
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 826 ns
Id - Continuous Drain Current: 4.3 A
Manufacturer: Panjit
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-23-3
Pd - Power Dissipation: 1.25 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 24 nC
Rds On - Drain-Source Resistance: 50 mOhms
Rise Time: 79 ns
Series: NFET-20TMP
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 193 ns
Typical Turn-On Delay Time: 45 ns
Vds - Drain-Source Breakdown Voltage: 20 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Continuous Drain Current (Id) @ 25°C 4.3A
Manufacturer PANJIT International
Package / Case SOT-23(SOT-23-3)
Packaging Tape & Reel(TR)
Power Dissipation-Max (Ta=25°C) 1.25W
Rds On - Drain-Source Resistance 50mΩ @ 4.3A, 4.5V
Transistor Polarity P Channel
Vds - Drain-Source Breakdown Voltage 20V
Vgs - Gate-Source Voltage 1V @ 250uA
Вес, г 0.01

Техническая документация

Datasheet
pdf, 330 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.