PJA3434_R1_00001, MOSFETs 20V N-Channel Enhancement Mode MOSFET

PJA3434_R1_00001, MOSFETs 20V N-Channel Enhancement Mode MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
9822 шт., срок 5-7 недель
110 руб.
от 10 шт.71 руб.
от 100 шт.28 руб.
от 1000 шт.17.92 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004772550
Артикул: PJA3434_R1_00001

Описание

Unclassified
Power MOSFETs for Wireless Charging Transmitters

PANJIT Power MOSFETs for Wireless Charging Transmitters provide an advanced solution for the wireless chargers to work properly and efficiently. These wireless charging transmitters are designed to transfer the electromagnetic field to the battery receiver of its application. The power MOSFETs are assembled in a low-profile package that saves space while delivering similar on-resistance and thermal resistance. These devices feature low switching losses, high switching frequency operation, low operating temperature, and low gate drive losses. The power MOSFETs are ideally used in wireless charging pads, wireless charging sockets, wireless charging cases, and wireless charging stations.

Технические параметры

Brand: Panjit
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 23 ns
Id - Continuous Drain Current: 750 mA
Manufacturer: Panjit
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-23-3
Pd - Power Dissipation: 500 mW
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 1.4 nC
Rds On - Drain-Source Resistance: 400 mOhms
Rise Time: 20 ns
Series: NFET-20TMN
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 2.8 ns
Vds - Drain-Source Breakdown Voltage: 20 V
Vgs - Gate-Source Voltage: -10 V, +10 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.