CXD5602PWBCAM1_ FG_875607605_P, Cameras & Camera Modules Ultra low power camera sensor for visual AI and edge computing solutions. Optimized

CXD5602PWBCAM1_ FG_875607605_P, Cameras & Camera Modules Ultra low power camera sensor for visual AI and edge computing solutions. Optimized
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 5-7 недель
9 350 руб.
1 шт. на сумму 9 350 руб.
Плати частями
от 2 339 руб. × 4 платежа
Номенклатурный номер: 8004772660
Артикул: CXD5602PWBCAM1_FG_875607605_P
Бренд: Sony Spresense

Описание

Optoelectronics\Cameras & Accessories\Cameras & Camera Modules
Camera Board (US, Japan)
Sony Spresense Camera Board adds a compact, high resolution 5-megapixel camera to the Spresense Main Board. The Spresense Camera Board is based on the Sony ISX012 Image Sensor. An onboard encoder can acquire pictures in JPEG, RAW, Y/C, or RGB format. When combined with the AI capabilities of the CXD5602 Microcontroller on the Spresense Main, the Camera Board can add powerful vision capabilities to IoT applications.

Технические параметры

Brand: Sony Spresense
Description/Function: Camera board for US/JPN
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: I2C
Manufacturer: Sony
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: -10 C
Operating Supply Voltage: 3.7 V
Product Category: Camera Development Tools
Product Type: Camera Development Tools
Product: Evaluation Boards
Series: US/JPN
Subcategory: Development Tools
Tool Is For Evaluation Of: 5.11 M-Pixels
Tradename: SPRESENSE
Type: Camera
Вес, г 16

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.