3005CR, Crimpers / Crimping Tools Ratcheting Crimper, 10-22 AWG - Insulated Terminals

Фото 1/3 3005CR, Crimpers / Crimping Tools Ratcheting Crimper, 10-22 AWG - Insulated Terminals
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 4-7 недель
9 890 руб.
от 6 шт.8 560 руб.
от 12 шт.8 300 руб.
Добавить в корзину 1 шт. на сумму 9 890 руб.
Плати частями
от 2 474 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004772722
Артикул: 3005CR
Бренд: Klein Tools

Описание

Tools & Supplies\Tools\Crimpers / Crimping Tools
Strippers, Cutters, and Crimpers
Klein Tools Strippers, Cutters, and Crimpers are tools designed to get jobs done with precision and quality. These tools come in crimping tools, wire and cable cutters, and wire strippers variants. The tools are available in different colors and dimensions. These tools are used to cut and strip stranded wires, cuts copper wires, stainless steel, and coaxial cables.

Технические параметры

Brand: Klein Tools
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Insulated Terminals 3005CR AWG 22-10
Manufacturer: Klein Tools
Product Category: Crimpers/Crimping Tools
Product Type: Crimpers
Product: Crimpers
Series: Ratcheting Crimpers
Subcategory: Tools
Type: Ratchet
ECCN EAR99
For Use With/Related Products Terminals
HTSUS 8203.20.6060
Moisture Sensitivity Level (MSL) Not Applicable
Package Bulk
Ratcheting Ratchet
Tool Method Manual
Tool Type Hand Crimper
Wire Entry Location Side Entry
Wire Gauge or Range - AWG 10-22 AWG
Crimp Connector Type Insulated Terminals
For Use With 10-22AWG Insulated Terminals
Product Type Crimp Tool
Вес, г 538.2

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.