M1621HCT-P-SMA, Antennas Iridium Certified Passive Antenna

Фото 1/2 M1621HCT-P-SMA, Antennas Iridium Certified Passive Antenna
Изображения служат только для ознакомления,
см. техническую документацию
81 шт., срок 4-7 недель
16 380 руб.
от 10 шт.13 550 руб.
от 25 шт.13 200 руб.
1 шт. на сумму 16 380 руб.
Плати частями
от 4 095 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004773134
Артикул: M1621HCT-P-SMA
Бренд: Maxtena

Описание

Passive Components\Antennas
M1621HCT Iridium Certified Antennas

Maxtena M1621HCT Iridium Certified Antennas are built on proprietary Maxtena Helicore® technology, which provides pattern control, polarization purity, and high efficiency in a compact form factor. The M1621HCT-P-SMA features a screw-on design with an integrated SMA connector. The M1621HCT-EXT is an external magnet-mount antenna with a 1500mm (4'9") LRM100 coaxial cable and integrated connector. Both antennas are rated IP67, making them well suited for harsh environments. They are ground-plane independent and offer a very low axial ratio. Maxtena M1621HCT Iridium Certified Antennas are designed for applications requiring high-quality reception, including vehicle and fleet tracking, military and security, iridium short burst data (SBD), oil and gas, law enforcement, and much more.

Технические параметры

Antenna Connector Type: SMA
Bandwidth: 20 MHz
Brand: Maxtena
Center Frequency: 1621 MHz
Diameter: 18.5 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: 2.8 dBic
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: Maxtena
Maximum Frequency: 1.626 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Helical
Minimum Frequency: 1.616 GHz
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Bands: 1 Band
Part # Aliases: 100-00003-02
Polarization: RHCP
Product Category: Antennas
Product Type: GNSS Antennas-GPS, GLONASS, Galileo, Beidou
Product: Vehicle Antennas
Style: Stubby
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.5
Входной Импеданс 50Ом
Коэффициент Стоячей Волны Напряжения 1.5
Максимальная Частота 1.626ГГц
Минимальная Частота 1.616ГГц
Монтаж Антенны Разъем SMA
Поляризация Антенны Правосторонняя Круговая
Тип Антенны Иридиевая
Усиление 2.8дБи
Вес, г 11

Техническая документация

Datasheet M1621HCT-P-SMA
pdf, 224 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.