23ESA103MPE32N, Potentiometers 23E 10KA 20% 4x32PL M7

23ESA103MPE32N, Potentiometers 23E 10KA 20% 4x32PL M7
Изображения служат только для ознакомления,
см. техническую документацию
1 460 руб.
от 10 шт.1 050 руб.
от 100 шт.927 руб.
от 200 шт.746.61 руб.
1 шт. на сумму 1 460 руб.
Плати частями
от 365 руб. × 4 платежа
Номенклатурный номер: 8004774667
Артикул: 23ESA103MPE32N
Бренд: TE Connectivity

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted.

Технические параметры

Brand: TE Connectivity/Holsworthy
Bushing Size: 7 mm
Diameter: 19 mm
Element Type: Carbon
Factory Pack Quantity: 200
Life: 15000 Cycle
Manufacturer: TE Connectivity
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Part # Aliases: 1623760-5
Power Rating: 400 mW
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 10 kOhms
Shaft Diameter: 4 mm
Shaft Length: 32 mm
Shaft Type: Smooth
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: Solder Lug
Tolerance: 20%
Type: Rotary
Voltage Rating: 500 VAC/DC
Actuator Type Round Shaft
Electrical Taper Linear
Element Material Carbon
Maximum Resistance 10kΩ
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Power Rating 0.4W
Series 23
Shaft Diameter 4 mm
Termination Style Solder
Tolerance ±20%
Вес, г 10

Техническая документация

Datasheet
pdf, 237 КБ
Datasheet
pdf, 239 КБ