23ESB222MMF50NF, Potentiometers 23E 2K2B 6.35X50FL B7 CAT

Фото 1/2 23ESB222MMF50NF, Potentiometers 23E 2K2B 6.35X50FL B7 CAT
Изображения служат только для ознакомления,
см. техническую документацию
1 780 руб.
от 10 шт.1 560 руб.
1 шт. на сумму 1 780 руб.
Плати частями
от 445 руб. × 4 платежа
Номенклатурный номер: 8004774680
Артикул: 23ESB222MMF50NF
Бренд: TE Connectivity

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Потенциометры 23E 2K2B 6.35X50FL B7 CAT

Технические параметры

Brand: TE Connectivity/Holsworthy
Bushing Size: 3/8 in x 8 mm
Diameter: 19 mm
Element Type: Carbon
Factory Pack Quantity: Factory Pack Quantity: 200
Life: 15000 Cycle
Manufacturer: TE Connectivity
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Part # Aliases: 1624156-4
Power Rating: 200 mW(1/5 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 2.2 kOhms
Series: 23
Shaft Diameter: 6.35 mm
Shaft Length: 50 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Audio
Termination Style: Solder Lug
Tolerance: 20%
Type: Rotary
Voltage Rating: 500 VAC/DC
Actuator Type Flatted Shaft
Electrical Taper Logarithmic
Element Material Carbon
Maximum Resistance 2.2kΩ
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Power Rating 0.2W
Series 23
Shaft Diameter 6.35 mm
Termination Style Solder Lug
Tolerance ±20%
Вес, г 14.31

Техническая документация

Datasheet
pdf, 237 КБ
Datasheet 23ESB222MMF50NF
pdf, 239 КБ