27ESA503MMF50N, Potentiometers 27E DUAL 50KA 6.35X50FL

Фото 1/2 27ESA503MMF50N, Potentiometers 27E DUAL 50KA 6.35X50FL
Изображения служат только для ознакомления,
см. техническую документацию
1 600 руб.
от 10 шт.1 400 руб.
от 50 шт.1 250 руб.
от 100 шт.1 058.04 руб.
1 шт. на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
Номенклатурный номер: 8004774683
Артикул: 27ESA503MMF50N
Бренд: TE Connectivity

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Потенциометры 27E DUAL 50KA 6.35X50FL

Технические параметры

Brand: TE Connectivity/Holsworthy
Bushing Size: 3/8 in x 8 mm
Diameter: 19 mm
Element Type: Carbon
Factory Pack Quantity: Factory Pack Quantity: 100
Life: 15000 Cycle
Manufacturer: TE Connectivity
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 2 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Part # Aliases: 1624181-1
Power Rating: 400 mW
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 50 kOhms
Series: 27E
Shaft Diameter: 6.35 mm
Shaft Length: 50 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: Solder Lug
Tolerance: 20%
Type: Rotary
Voltage Rating: 500 VAC/DC
Actuator Type Flatted Shaft
Electrical Taper Linear
Element Material Carbon
Maximum Resistance 50kΩ
Mounting Type Panel Mount
Number of Gangs 2
Number of Turns 1
Potentiometer Type Rotary
Power Rating 0.4W
Series 27
Shaft Diameter 6.35 mm
Termination Style Solder Lug
Tolerance ±20%
Вес, г 10

Техническая документация

Datasheet 27ESA503MMF50N
pdf, 239 КБ