CRGCQ0402J150R, Thick Film Resistors - SMD CRGCQ 0402 150R 5% SMD Resistor

CRGCQ0402J150R, Thick Film Resistors - SMD CRGCQ 0402 150R 5% SMD Resistor
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
от 10 шт.3 руб.
от 100 шт.1.50 руб.
от 1000 шт.0.86 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004777271
Артикул: CRGCQ0402J150R
Бренд: TE Connectivity

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
CRGCQ AEC-Q200 Thick Film Chip Resistors
TE Connectivity's (TE) Holsworthy CRGCQ SMD AEC-Q200 Compliant Thick Film Chip Resistors are small and lightweight resistors in seven different packages (0402, 0603, 0805, 1206, 1210, 2010, 2512). TE's CRGCQ Chip Resistors feature 0.0625W to 1W power rating at 70°C and 1A or 2A jumper-rated current. The series offers a 50V to 200V maximum working voltage and operates over a -55°C to +155°C temperature range. CRGCQ is suitable for wave and reflow soldering techniques.

Технические параметры

Номин.сопротивление 150
Единица измерения Ом
Точность,% 5
Номин.мощность,Вт 62.5 mW(1/16 W)
Макс.рабочее напряжение,В 50 V
Application: Automotive Grade
Brand: TE Connectivity/Holsworthy
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Part # Aliases: 1-2176338-4
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors General Purpose
Series: CRGCQ
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Composition Thick Film
ECCN EAR99
Features Automotive AEC-Q200, Moisture Resistant
Height - Seated (Max) 0.016""(0.40mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0402(1005 Metric)
Ratings AEC-Q200
RoHS Status RoHS Compliant
Series CRGCQ->
Size / Dimension 0.039"" L x 0.020"" W(1.00mm x 0.50mm)
Supplier Device Package 0402
Temperature Coefficient В±100ppm/В°C
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»