HB1300MFZRE, Thick Film Resistors - Through Hole HB01RE 300M 1% 100PPM
![Фото 1/2 HB1300MFZRE, Thick Film Resistors - Through Hole HB01RE 300M 1% 100PPM](https://static.chipdip.ru/lib/656/DOC017656021.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/525/DOC034525177.jpg)
от 639 руб. × 4 платежа
Описание
The HB series from CGS - TE Connectivity are high value / high voltage resistors. The HB series are tough epoxy coated high voltage resistor with axial or radial leads values up to 1Gohm and an operational voltage to 20KV as standard. The resistors are made from quality materials for optimum reliability and stability. It is used for high frequency applications and to supply information for high voltage use. Typical applications include high voltage, voltage divider, surge, filter, balancing and inrush limiting circuits.
• Resistance range from 1Kohm to 1Gohm
• ±1%, ±2 and ±5% standard tolerances
• Element voltage up to 15KV
• High ratio of size to power
• Established product with proven reliability
• Low inductance for the fastest switching speeds
• Temperature coefficient is ±100ppm/°C
• Operating temperature range form -55°C to 125°C
• High voltage resistor
Технические параметры
Тип | HB | |
Номин.сопротивление | 300 | |
Единица измерения | МОм | |
Точность,% | 1 | |
Номин.мощность,Вт | 1 | |
Макс.рабочее напряжение,В | 7.5 kV | |
Brand: | TE Connectivity/AMP | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Diameter: | 0.6 mm | |
Lead Spacing: | 5 mm | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Packaging: | Bulk | |
Part # Aliases: | 2-1625958-7 | |
Product Category: | Thick Film Resistors-Through Hole | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors Leaded | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | Radial | |
Type: | High Value, High Voltage Resistors | |
Корпус Резистора / Исполнение | Радиальные Выводы | |
Линейка Продукции | Серия HB | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Температурный Коэффициент | ±100млн-¹/°C | |
Технология резистора | Thick Film | |
Тип резистора | High Voltage | |
Вес, г | 9 |