HSA25R02J, Wirewound Resistors - Chassis Mount HSA25 R02 5%

Фото 1/3 HSA25R02J, Wirewound Resistors - Chassis Mount HSA25 R02 5%
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
от 10 шт.990 руб.
от 20 шт.873 руб.
от 50 шт.813.71 руб.
1 шт. на сумму 1 180 руб.
Плати частями
от 295 руб. × 4 платежа
Номенклатурный номер: 8004778859
Артикул: HSA25R02J
Бренд: TE Connectivity

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
20 mOhms В±5% 25W Wirewound Chassis Mount Resistor

Технические параметры

Brand: TE Connectivity/Holsworthy
Factory Pack Quantity: Factory Pack Quantity: 100
Features: Aluminum Housed Resistors
Manufacturer: TE Connectivity
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Mounting Style: Chassis Mount
Packaging: Bulk
Part # Aliases: 1676625-4
Power Rating: 25 W
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Product: Aluminum Housed Resistors
Resistance: 20 mOhms
Series: HS
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 50 PPM/C
Termination Style: Solder Lug
Tolerance: 5%
Voltage Rating: 550 V
Maximum Temperature Coefficient +50ppm/°C
Minimum Temperature Coefficient -50ppm/°C
Package/Case Aluminium Housed
Power Rating 25W
Technology Wire Wound
Termination Style Solder Lug
Tolerance ±5%
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number HSA25->
Coating, Housing Type Aluminum
Composition Wirewound
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Height - Seated (Max) 0.591""(15.00mm)
HTSUS 8533.29.0000
Lead Style Solder Lugs
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Feature Flanges
Package Bulk
Package / Case Axial, Box
RoHS Status RoHS Compliant
Series HS, CGS->
Size / Dimension 1.142"" L x 1.102"" W(29.00mm x 28.00mm)
Temperature Coefficient В±50ppm/В°C
Вес, г 17

Техническая документация

Datasheet
pdf, 145 КБ
Datasheet
pdf, 134 КБ
tyco-hs
pdf, 174 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»