HS100 3K F, Wirewound Resistors - Chassis Mount PWR RES 100W 3K 1%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 5-7 недель
2 480 руб.
от 10 шт. —
2 150 руб.
1 шт.
на сумму 2 480 руб.
Плати частями
от 620 руб. × 4 платежа
от 620 руб. × 4 платежа
Описание
Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
HS Aluminum Housed Power Resistors Ohmite HS Aluminum Housed Power Resistors are designed for direct heat sink mounting with a thermal compound to achieve maximum performance. A special encapsulation material and process allow for high insulation levels with minimal thermal resistance at the element. Ohmite HS Aluminum Housed Power Resistors have resistance values of R005 to 100KΩ, power ratings up to 600W, tolerance from 1% to 10%, and a high power-to-volume ratio.
Технические параметры
Brand: | Ohmite |
Factory Pack Quantity: | 45 |
Features: | Aluminum Housed Resistors |
Manufacturer: | Ohmite |
Maximum Operating Temperature: | +200 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Chassis Mount |
Operating Temperature Range: | -55 C to+200 C |
Packaging: | Bulk |
Part # Aliases: | HS100 3K 1%HS100 3K0 1%HS100 3K0 F |
Power Rating: | 100 W |
Product Category: | Wirewound Resistors-Chassis Mount |
Product Type: | Wirewound Resistors |
Product: | Aluminum Housed Resistors |
Resistance: | 3 kOhms |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 25 PPM/C |
Termination Style: | Solder Lug |
Tolerance: | 1% |
Voltage Rating: | 1.9 kV |
Вес, г | 105 |
Техническая документация
Datasheet
pdf, 277 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.