HS10 1R5 F, Wirewound Resistors - Chassis Mount 10W 1.5 OHM1%

HS10 1R5 F, Wirewound Resistors - Chassis Mount 10W 1.5 OHM1%
Изображения служат только для ознакомления,
см. техническую документацию
163 шт., срок 5-7 недель
1 200 руб.
от 10 шт.1 000 руб.
от 25 шт.886 руб.
от 50 шт.823.95 руб.
1 шт. на сумму 1 200 руб.
Плати частями
от 300 руб. × 4 платежа
Номенклатурный номер: 8004783879
Артикул: HS10 1R5 F
Бренд: Ohmite

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
HS Aluminum Housed Power Resistors

Ohmite HS Aluminum Housed Power Resistors are designed for direct heat sink mounting with a thermal compound to achieve maximum performance. A special encapsulation material and process allow for high insulation levels with minimal thermal resistance at the element. Ohmite HS Aluminum Housed Power Resistors have resistance values of R005 to 100KΩ, power ratings up to 600W, tolerance from 1% to 10%, and a high power-to-volume ratio.

Технические параметры

Brand: Ohmite
Factory Pack Quantity: Factory Pack Quantity: 200
Features: Aluminum Housed Resistors
Manufacturer: Ohmite
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Mounting Style: Chassis Mount
Operating Temperature Range: -55 C to+200 C
Packaging: Bulk
Part # Aliases: HS10 1R5 1%
Power Rating: 10 W
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Product: Aluminum Housed Resistors
Resistance: 1.5 Ohms
Series: HS
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 100 PPM/C
Termination Style: Solder Lug
Tolerance: 1%
Voltage Rating: 160 V
Вес, г 4

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.