HS200 500R F, Wirewound Resistors - Chassis Mount 500 OHMS 1%
![HS200 500R F, Wirewound Resistors - Chassis Mount 500 OHMS 1%](https://static.chipdip.ru/lib/143/DOC043143662.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 5-7 недель
8 490 руб.
1 шт.
на сумму 8 490 руб.
Плати частями
от 2 124 руб. × 4 платежа
от 2 124 руб. × 4 платежа
Описание
Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
HS Aluminum Housed Power Resistors Ohmite HS Aluminum Housed Power Resistors are designed for direct heat sink mounting with a thermal compound to achieve maximum performance. A special encapsulation material and process allow for high insulation levels with minimal thermal resistance at the element. Ohmite HS Aluminum Housed Power Resistors have resistance values of R005 to 100KΩ, power ratings up to 600W, tolerance from 1% to 10%, and a high power-to-volume ratio.
Технические параметры
Brand: | Ohmite |
Factory Pack Quantity: | 1 |
Features: | Aluminum Housed Resistors |
Manufacturer: | Ohmite |
Maximum Operating Temperature: | +200 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Chassis Mount |
Operating Temperature Range: | -55 C to+200 C |
Packaging: | Bulk |
Part # Aliases: | HS200 500R 1% |
Power Rating: | 200 W |
Product Category: | Wirewound Resistors-Chassis Mount |
Product Type: | Wirewound Resistors |
Product: | Aluminum Housed Resistors |
Resistance: | 500 Ohms |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | Screw |
Tolerance: | 1% |
Voltage Rating: | 1.9 kV |
Вес, г | 435 |
Техническая документация
Datasheet
pdf, 277 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.