HS25F 33R F 200MM M404, Wirewound Resistors - Chassis Mount 33 ohm ,1% 25W
![HS25F 33R F 200MM M404, Wirewound Resistors - Chassis Mount 33 ohm ,1% 25W](https://static.chipdip.ru/lib/063/DOC012063910.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
172 шт., срок 5-7 недель
3 150 руб.
от 10 шт. —
2 700 руб.
от 25 шт. —
2 250 руб.
от 50 шт. —
2 099.32 руб.
1 шт.
на сумму 3 150 руб.
Плати частями
от 789 руб. × 4 платежа
от 789 руб. × 4 платежа
Описание
Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
HSF Cable Leaded Aluminium Housed ResistorsARCOL / Ohmite HSF Cable Leaded Aluminium Housed Resistors are designed with factory-fitted cable terminations for ease of assembly into the desired applications. These cable leaded aluminum housed resistors have resistance values of R005 to 70KΩ with tolerance of ±5% and a high power-to-volume ratio. The power dissipation of these HSF resistors from ARCOL / Ohmite derates linearly to zero at +200°C.
Технические параметры
Brand: | Ohmite |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Features: | Aluminum Housed Resistors |
Manufacturer: | Ohmite |
Maximum Operating Temperature: | +200 C |
Mounting Style: | Chassis Mount |
Packaging: | Bulk |
Power Rating: | 25 W |
Product Category: | Wirewound Resistors-Chassis Mount |
Product Type: | Wirewound Resistors |
Product: | Aluminum Housed Resistors |
Resistance: | 33 Ohms |
Series: | HSF |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | Wire Lead |
Tolerance: | 1% |
Voltage Rating: | 550 V |
Вес, г | 13 |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.