063209-E, Board to Board & Mezzanine Connectors SMCQ 26 M AB VV 3-03 CLHD * H007 137 E00

566 шт., срок 5-7 недель
1 070 руб.
от 10 шт.910 руб.
от 100 шт.719 руб.
от 280 шт.586 руб.
1 шт. на сумму 1 070 руб.
Плати частями
от 269 руб. × 4 платежа
Номенклатурный номер: 8004785660
Артикул: 063209-E

Описание

Connectors\Board to Board & Mezzanine Connectors
Automotive & Transportation Solutions TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

Технические параметры

Brand: TE Connectivity/ERNI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.3 A
Data Rate: 3 Gbps
Factory Pack Quantity: 280
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Maximum Data Rate: 3 Gbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 26 Position
Number of Rows: 2 Row
Part # Aliases: 063209
Pitch: 1.27 mm(0.05 in)
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Stack Height: 3.25 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Вес, г 2

Техническая документация

Datasheet
pdf, 76 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.