154807-E, Board to Board & Mezzanine Connectors 50-PIN,VERTICAL,SMT

154807-E, Board to Board & Mezzanine Connectors 50-PIN,VERTICAL,SMT
Изображения служат только для ознакомления,
см. техническую документацию
600 шт., срок 5-7 недель
1 540 руб.
от 10 шт.1 300 руб.
от 100 шт.1 040 руб.
от 280 шт.838.42 руб.
1 шт. на сумму 1 540 руб.
Плати частями
от 385 руб. × 4 платежа
Номенклатурный номер: 8004785796
Артикул: 154807-E

Описание

Connectors\Board to Board & Mezzanine Connectors
SMC 1.27mm Connectors

TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are 1.27mm pitch high-performance connectors that are versatile, compact, robust, and powerful. The ERNI SMC dual-row connector series is a miniaturization of DIN. These connectors deliver up to 1.7A per contact and 3Gbit/s. The SMC 1.27mm connectors can be stacked (and has an available adapter) plus up to 24 connectors can be mounted on a single board with zero loss of signal or power. TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are available both as a connector and cable assembly.

Технические параметры

Brand: TE Connectivity/ERNI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.1 A
Data Rate: 3 Gbps
Factory Pack Quantity: Factory Pack Quantity: 280
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 10 GOhms
Manufacturer: TE Connectivity
Maximum Data Rate: 3 Gbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Mounting Peg
Number of Positions: 50 Position
Number of Rows: 2 Row
Part # Aliases: 154807
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Series: SMC 1.27mm
Stack Height: 6.25 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SMC
Вес, г 1.18

Техническая документация

Datasheet
pdf, 135 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.