214549-E, Board to Board & Mezzanine Connectors 5-PIN,VERTICAL,SMT
![214549-E, Board to Board & Mezzanine Connectors 5-PIN,VERTICAL,SMT](https://static.chipdip.ru/lib/858/DOC029858434.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
166 шт., срок 5-7 недель
2 220 руб.
от 10 шт. —
1 910 руб.
от 25 шт. —
1 800 руб.
от 100 шт. —
1 451.46 руб.
1 шт.
на сумму 2 220 руб.
Плати частями
от 555 руб. × 4 платежа
от 555 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Board to Board & Mezzanine Connectors
Automotive & Transportation SolutionsTE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.
Технические параметры
Brand: | TE Connectivity/ERNI |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 18 A |
Data Rate: | 25 Gbps |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Insulation Resistance: | 10000 MOhms |
Manufacturer: | TE Connectivity |
Maximum Data Rate: | 25 Gbps |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Part # Aliases: | 214549 |
Pitch: | 2 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Connectors |
Series: | MicroSpeed |
Stack Height: | 10 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | MicroSpeed Power |
Количество Контактов | 5контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Линейка Продукции | MicroSpeed Series |
Материал Контакта | Copper Alloy |
Монтаж Разъема | Surface Mount Straight |
Покрытие Контакта | Gold Plated Contacts |
Тип мезонинного разъема | Receptacle(Посмотреть сопутствующие разъемы) |
Шаг Контактов | 2мм |
Вес, г | 1.13 |
Техническая документация
Datasheet
pdf, 68 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.