224557-E, Board to Board & Mezzanine Connectors 50-PIN,VERTICAL,SMT

224557-E, Board to Board & Mezzanine Connectors 50-PIN,VERTICAL,SMT
Изображения служат только для ознакомления,
см. техническую документацию
607 шт., срок 5-7 недель
3 470 руб.
от 10 шт.2 920 руб.
от 25 шт.2 630 руб.
от 100 шт.2 215.50 руб.
1 шт. на сумму 3 470 руб.
Плати частями
от 869 руб. × 4 платежа
Номенклатурный номер: 8004785876
Артикул: 224557-E

Описание

Connectors\Board to Board & Mezzanine Connectors
Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

Технические параметры

Brand: TE Connectivity/ERNI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 400
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 10000 MOhms
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 50 Position
Number of Rows: 2 Row
Part # Aliases: 224557
Pitch: 1 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: MicroSpeed
Stack Height: 2 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: MicroSpeed
Вес, г 5.21

Техническая документация

Datasheet
pdf, 159 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.