244628-E, Board to Board & Mezzanine Connectors SMCIDC 12 KV AB VV 7-01 CL * H007 717 PO

244628-E, Board to Board & Mezzanine Connectors SMCIDC 12 KV AB VV 7-01 CL * H007 717 PO
Изображения служат только для ознакомления,
см. техническую документацию
368 шт., срок 5-7 недель
950 руб.
от 10 шт.820 руб.
от 100 шт.637 руб.
от 250 шт.556.78 руб.
1 шт. на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004785920
Артикул: 244628-E

Описание

Connectors\Board to Board & Mezzanine Connectors
SMC 1.27mm Connectors

TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are 1.27mm pitch high-performance connectors that are versatile, compact, robust, and powerful. The ERNI SMC dual-row connector series is a miniaturization of DIN. These connectors deliver up to 1.7A per contact and 3Gbit/s. The SMC 1.27mm connectors can be stacked (and has an available adapter) plus up to 24 connectors can be mounted on a single board with zero loss of signal or power. TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are available both as a connector and cable assembly.

Технические параметры

Brand: TE Connectivity/ERNI
Factory Pack Quantity: Factory Pack Quantity: 600
Manufacturer: TE Connectivity
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 12 Position
Number of Rows: 2 Row
Part # Aliases: 244628
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Series: SMC 1.27mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: IDC
Tradename: SMC

Техническая документация

Datasheet
pdf, 55 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.