244631-E, Board to Board & Mezzanine Connectors SMCEZT FLKF 7-01 12POL IDC FLACHBANDKABE

244631-E, Board to Board & Mezzanine Connectors SMCEZT FLKF 7-01 12POL IDC FLACHBANDKABE
Изображения служат только для ознакомления,
см. техническую документацию
983 шт., срок 5-7 недель
220 руб.
от 10 шт.180 руб.
от 100 шт.145 руб.
от 600 шт.114.02 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004785922
Артикул: 244631-E

Описание

Connectors\Board to Board & Mezzanine Connectors
SMC 1.27mm Connectors

TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are 1.27mm pitch high-performance connectors that are versatile, compact, robust, and powerful. The ERNI SMC dual-row connector series is a miniaturization of DIN. These connectors deliver up to 1.7A per contact and 3Gbit/s. The SMC 1.27mm connectors can be stacked (and has an available adapter) plus up to 24 connectors can be mounted on a single board with zero loss of signal or power. TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are available both as a connector and cable assembly.

Технические параметры

Brand: TE Connectivity/ERNI
Factory Pack Quantity: Factory Pack Quantity: 600
Manufacturer: TE Connectivity
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 12 Position
Number of Rows: 2 Row
Part # Aliases: 244631
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Series: SMC 1.27mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SMC

Техническая документация

Datasheet
pdf, 17 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.