294151-E, Board to Board & Mezzanine Connectors 50-PIN,VERTICAL,SMT

294151-E, Board to Board & Mezzanine Connectors 50-PIN,VERTICAL,SMT
Изображения служат только для ознакомления,
см. техническую документацию
717 шт., срок 5-7 недель
2 310 руб.
от 10 шт.1 980 руб.
от 25 шт.1 830 руб.
от 100 шт.1 537.11 руб.
1 шт. на сумму 2 310 руб.
Плати частями
от 579 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004786012
Артикул: 294151-E

Описание

Connectors\Board to Board & Mezzanine Connectors
MicroCon Connectors

TE Connectivity's ERNI MicroCon Connectors is a board-to-board miniaturized, robust connector solution. This dual-row, 0.8mm pitch connector series delivers up to 2.3A per contact at 20C as well as 3 Gbit/s. This versatile product family has pin counts from 12-100 and BtB mated stacked heights from 5 to 10 mm. TE Connectivity's ERNI Connectors has designed MicroCon with dual-beam female contacts, an exceptional wipe length of 1.9mm, and blind mating. These features add to the robustness of this space-saving series. Operating temperatures for MicroCon connectors range from -55C to +125C, ensuring this fine-pitch product is an excellent choice for industrial, medical, aerospace, and more.

Технические параметры

Brand: TE Connectivity/ERNI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.68 A
Data Rate: 3 Gbps
Factory Pack Quantity: Factory Pack Quantity: 720
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Maximum Data Rate: 3 Gbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 50 Position
Number of Rows: 2 Row
Part # Aliases: 294151
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: MicroCon
Stack Height: 2 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: MicroCon

Техническая документация

Datasheet
pdf, 163 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.