354184-E, Board to Board & Mezzanine Connectors 50-PIN, VERTICAL, SMT/THR

206 шт., срок 5-7 недель
3 610 руб.
от 10 шт.3 120 руб.
от 25 шт.2 830 руб.
от 100 шт.2 522.02 руб.
1 шт. на сумму 3 610 руб.
Плати частями
от 904 руб. × 4 платежа
Номенклатурный номер: 8004786053
Артикул: 354184-E

Описание

Connectors\Board to Board & Mezzanine Connectors
MicroSpeed & MicroSpeed Power Connectors TE Connectivity's ERNI MicroSpeed and MicroSpeed Power Connectors enable data transmission up to 25Gb/s with high signal quality and reliability. These connectors provide a versatile interconnect solution by providing 2-row, 3-row, and 7-row connector versions and 5mm to 20mm board-to-board spacing using different heights. The MicroSpeed Connectors feature low electromagnetic radiation and high immunity to interference. The connectors have a pitch of 1mm and are available in SMT (single contact) or THR (shield contacts) terminations. These connectors are ideal for next-generation communication standards like Ethernet 100Gbps, Optical Internetworking Forum (OIF), and USB 3.1.

Технические параметры

Brand: TE Connectivity/ERNI
Factory Pack Quantity: 400
Manufacturer: TE Connectivity
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 50 Position
Number of Rows: 2 Row
Part # Aliases: 354184
Pitch: 1 mm(0.039 in)
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder

Техническая документация

Datasheet
pdf, 96 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.