306-022-526-300, Standard Card Edge Connectors CONNECTOR - PRINTED CIRCUIT

306-022-526-300, Standard Card Edge Connectors CONNECTOR - PRINTED CIRCUIT
Изображения служат только для ознакомления,
см. техническую документацию
1486 шт., срок 5-7 недель
2 170 руб.
от 10 шт.1 870 руб.
от 25 шт.1 680 руб.
от 100 шт.1 419.91 руб.
1 шт. на сумму 2 170 руб.
Плати частями
от 544 руб. × 4 платежа
Номенклатурный номер: 8004786243
Артикул: 306-022-526-300
Бренд: Edac

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
Card Edge Connectors
EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Технические параметры

Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Housing Material: Thermoplastic Polyester
Insulation Resistance: 5000 MOhms
Manufacturer: EDAC
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Positions: 22 Position
Number of Rows: 3 Row
Pitch: 3.96 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Receptacles
Series: 306
Subcategory: Card Edge Connectors
Termination Style: Solder

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.