6C24-P125, Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6000V DC HVout, 125W, Chass
![6C24-P125, Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6000V DC HVout, 125W, Chass](https://static.chipdip.ru/lib/095/DOC027095783.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
334 000 руб.
Добавить в корзину 1 шт.
на сумму 334 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8004786831
Артикул: 6C24-P125
Бренд: Advanced Energy / Ultravolt
Описание
Power\DC/DC Converters\Non-Isolated DC/DC Converters
High-Power C Series DC-DC ConvertersAdvanced Energy High-Power C Series DC-DC Converters address the high power density needs of applications greater than 30W, providing up to 60/125/250W output power. This high power density is especially suited to high-energy systems with large capacitances, fast repetition rates, or high continuous-DC-power requirements. These capacitor-charging modules provide high efficiency, output short-circuit protection, and very fast rise with very low overshoot. The low-profile DC-DC converters feature output current and voltage monitors in a fixed-frequency, low-stored-energy design. The High-Power C Series includes models with optional -I5 enhanced interfaces, which feature fixed ranges of calibrated control voltages and buffered monitored signals.
Технические параметры
Brand: | Advanced Energy |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 30 V |
Input Voltage, Min: | 23 V |
Manufacturer: | Advanced Energy |
Maximum Operating Temperature: | +65 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Chassis Mount |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 21 mA |
Output Power: | 125 W |
Output Type: | Positive |
Output Voltage-Channel 1: | 0 V to 6 kV |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
Series: | High-Power C |
Subcategory: | DC-DC Converter |
Tradename: | UltraVolt |
Вес, г | 142 |
Техническая документация
Datasheet
pdf, 436 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.