111-00698, Cable Ties T30R BLUE ETFE TIE

Фото 1/2 111-00698, Cable Ties T30R BLUE ETFE TIE
Изображения служат только для ознакомления,
см. техническую документацию
2500 шт., срок 5-7 недель
440 руб.
Кратность заказа 100 шт.
от 200 шт.390 руб.
от 500 шт.336 руб.
от 1000 шт.293 руб.
100 шт. на сумму 44 000 руб.
Плати частями
от 11 000 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004787063
Артикул: 111-00698
Бренд: HellermannTyton

Описание

Wire & Cable\Wire & Cable Management\Cable Ties
Cable Ties
HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.

Технические параметры

Тип изделия стяжка
Brand: HellermannTyton
Color: Blue
Compliance: ANSI/UL 1656; 62275
Factory Pack Quantity: Factory Pack Quantity: 100
Features: High Temperature
Length - mm: 150 mm
Manufacturer: HellermannTyton
Material: Ethylene Tetrafluoroethylene(ETFE)
Maximum Bundle Diameter - in: 1.42 in
Maximum Bundle Diameter - mm: 36 mm
Packaging: Bulk
Product Category: Cable Ties
Product Type: Cable Ties
Product: Standard Cable Ties
Series: T30R
Subcategory: Wire & Cable Management
Tensile Strength: 133.3 N
Type: Locking
Width - mm: 3.5 mm
Bundle Diameter 1.42"" (36.00mm)
Color Blue
ECCN EAR99
HTSUS 3926.90.9985
Length - Actual 0.492' (150.00mm, 5.91"")
Length - Approximate 6
Material Ethylenterafluorineethylene (ETFE)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Package 100 per Pkg
RoHS Status RoHS Compliant
Tensile Strength 30 lbs (13.61 kg)
Width 0.138"" (3.50mm)
Wire/Cable Tie Type Standard, Locking
Вес, г 1

Техническая документация

Datasheet
pdf, 177 КБ
Datasheet 111-00698
pdf, 170 КБ
Чертеж
pdf, 495 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.