RM-5800-2J-XM, Routers Smart Radio: 5 GHz Xtreme - Embedded
![RM-5800-2J-XM, Routers Smart Radio: 5 GHz Xtreme - Embedded](https://static.chipdip.ru/lib/266/DOC029266845.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
312 100 руб.
1 шт.
на сумму 312 100 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8004787410
Артикул: RM-5800-2J-XM
Бренд: Doodle Labs
Описание
RF & Wireless\Ethernet & Communication Modules\Routers
RM-5800 Smart RadiosDoodle Labs RM-5800 Smart Radios are advanced Multiple-Input and Multiple-Output (MIMO) mesh routers designed for easy plug and play integration. These smart radios utilize patented Mesh Rider® technology with state-of-the-art RF and networking capabilities for faster and reliable communication. The RM-5800 smart radios are capable of carrying out all bi-directional communication in a single high-speed broadband RF channel. These smart radios are available in many frequency bands between 100MHz and 6GHz in form factor compatible models. The RM-5800 smart radios feature adaptive radio modulations from BPSK up to 64QAM with continuous per packet optimization to maximize link performance in dynamic environments. These radios also offer long-range transmission greater than 100km, high throughput up to 100Mbps, exceptional multipath, and NrLOS MIMO performance.
Технические параметры
Brand: | Doodle Labs |
Data Rate: | 100 Mb/s |
Flash: | 32 MB |
Frequency: | 5.725 GHz to 5.875 GHz |
Interface Type: | UART, USB |
IP Rating: | IP50 |
Manufacturer: | Doodle Labs |
Maximum Operating Temperature: | +65 C |
Memory Type: | DDR2 |
Minimum Operating Temperature: | -10 C |
Number of Ports: | 2 Port |
Power Consumption: | 2.5 W, 10 W |
Processor Type: | MIPS 24K |
Product Category: | Routers |
Product Type: | Routers |
Product: | Smart Radios |
RAM: | 64 MB |
Security: | GRE, L2TP, STP, VPN |
Subcategory: | Ethernet & Communication Modules |
Supply Voltage - Max: | 42 V |
Supply Voltage - Min: | 5.5 V |
Техническая документация
Datasheet
pdf, 312 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.