MT29F2G08ABBEAH4-IT:E TR, NAND Flash SLC 2G 256MX8 FBGA

MT29F2G08ABBEAH4-IT:E TR, NAND Flash SLC 2G 256MX8 FBGA
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
от 10 шт.920 руб.
от 100 шт.740 руб.
от 250 шт.686.43 руб.
1 шт. на сумму 1 120 руб.
Плати частями
от 280 руб. × 4 платежа
Номенклатурный номер: 8004787537
Артикул: MT29F2G08ABBEAH4-IT:E TR

Описание

Semiconductors\Memory ICs\NAND Flash
SLC NAND Flash Memory
Micron SLC NAND Flash Memory is ideal for high-performance, high-endurance, and low-power small form-factor applications. SLC NAND meets IoT, automotive, and emerging embedded application demands. The devices can store 1-bit of data per memory cell with fast read and write capabilities. SLC NAND also offers fast boot times, excellent endurance, and reliability, and 25nm NAND, on-die ECC algorithms. This enables advanced security features and data corruption protection. SLC NAND is ideal for small form-factor designs and applications requiring speed, endurance, and security.

Технические параметры

Brand: Micron
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: Parallel
Manufacturer: Micron Technology
Maximum Operating Temperature: +85 C
Memory Size: 2 Gbit
Memory Type: NAND
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 256 M x 8
Package / Case: VFBGA-63
Product Category: NAND Flash
Product Type: NAND Flash
Product: NAND Flash
Series: MT29F
Standard: Not Supported
Subcategory: Memory & Data Storage
Supply Current - Max: 35 mA
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.7 V
Timing Type: Asynchronous
Type: No Boot Block
Вес, г 5.06

Техническая документация

Datasheet
pdf, 1394 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем