MT48LC2M32B2B5-6A IT:J, DRAM SDRAM 64M 2MX32 FBGA IT Y64A
![MT48LC2M32B2B5-6A IT:J, DRAM SDRAM 64M 2MX32 FBGA IT Y64A](https://static.chipdip.ru/lib/694/DOC028694259.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 170 руб.
от 10 шт. —
1 900 руб.
от 25 шт. —
1 830 руб.
от 100 шт. —
1 450.86 руб.
1 шт.
на сумму 2 170 руб.
Плати частями
от 544 руб. × 4 платежа
от 544 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\DRAM
DRAM Chip SDRAM 64M-Bit 2Mx32 3.3V 90-Pin VF-BGA - Trays (Alt: MT48LC2M32B2B5-6A IT:J)
Технические параметры
Access Time: | 5.4 ns |
Brand: | Micron |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1440 |
Manufacturer: | Micron Technology |
Maximum Clock Frequency: | 167 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 64 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 2 M x 32 |
Package / Case: | VFBGA-90 |
Packaging: | Tray |
Product Category: | DRAM |
Product Type: | DRAM |
Series: | MT48LC |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 120 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | SDRAM |
Address Bus Width - (bit) | 13 |
Automotive | No |
Data Bus Width - (bit) | 32 |
Interface Type | LVTTL |
Maximum Access Time - (ns) | 17I7.5I5.4 |
Maximum Clock Rate - (MHz) | 167 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Number of Internal Banks | 4 |
Number of Words per Bank | 512K |
Operating Current - (mA) | 120 |
Operating Temperature - (??C) | -40~85 |
Pin Count | 90 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
Supplier Temperature Grade | Industrial |
Chip Density (bit) | 64M |
DRAM Type | SDRAM |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Ball |
Maximum Access Time (ns) | 17|7.5|5.4 |
Maximum Clock Rate (MHz) | 167 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits/Word (bit) | 32 |
Number of I/O Lines (bit) | 32 |
Operating Current (mA) | 120 |
Organization | 2Mx32 |
Packaging | Tray |
Part Status | Active |
PCB changed | 90 |
PPAP | No |
Process Technology | CMOS |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем