MT41J128M16JT-125:K, DRAM DDR3 2G 128MX16 FBGA V89C
![MT41J128M16JT-125:K, DRAM DDR3 2G 128MX16 FBGA V89C](https://static.chipdip.ru/lib/444/DOC011444085.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 630 руб.
от 10 шт. —
1 330 руб.
от 100 шт. —
1 090 руб.
от 250 шт. —
998.45 руб.
1 шт.
на сумму 1 630 руб.
Плати частями
от 409 руб. × 4 платежа
от 409 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\DRAM
DDR3 SDRAMMicron DDR3 SDRAM is ideal for compute and embedded systems for desktops, notebooks, servers, and networking. The devices can be used in industrial, consumer, and connected home applications. Micron DDR3 SDRAM allows users to sort through the technical details and find the ideal DDR3 solutions for applications.
Технические параметры
Access Time: | 13.75 ns |
Brand: | Micron |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1224 |
Manufacturer: | Micron Technology |
Maximum Clock Frequency: | 800 MHz |
Maximum Operating Temperature: | +95 C |
Memory Size: | 2 Gbit |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 128 M x 16 |
Package / Case: | FBGA-96 |
Packaging: | Tray |
Product Category: | DRAM |
Product Type: | DRAM |
Series: | MT41J |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 68 mA |
Supply Voltage - Max: | 1.575 V |
Supply Voltage - Min: | 1.425 V |
Type: | SDRAM-DDR3 |
Access Time (Max) | 0.225(ns) |
Address Bus | 17(b) |
Density | 2147483648(Bit) |
Maximum Clock Rate | 1600(MHz) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 1.575(V) |
Operating Supply Voltage (Min) | 1.425(V) |
Operating Supply Voltage (Typ) | 1.5(V) |
Operating Temp Range | 0C to 95C |
Operating Temperature Classification | COMMERCIALC |
Organization | 128Mx16 |
Package Type | FBGA |
Packaging | Tray |
Pin Count | 96 |
Rad Hardened | No |
Supply Current | 146(mA) |
Type | DDR3 SDRAM |
Вес, г | 3.39 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем