MT46H16M32LFB5-6 AIT:C TR, DRAM MOBILE DDR 512M 16MX32 FBGA

MT46H16M32LFB5-6 AIT:C TR, DRAM MOBILE DDR 512M 16MX32 FBGA
Изображения служат только для ознакомления,
см. техническую документацию
1 860 руб.
от 10 шт.1 430 руб.
от 100 шт.1 230 руб.
от 250 шт.1 138.85 руб.
1 шт. на сумму 1 860 руб.
Плати частями
от 465 руб. × 4 платежа
Номенклатурный номер: 8004787632
Артикул: MT46H16M32LFB5-6 AIT:C TR

Описание

Semiconductors\Memory ICs\DRAM
Low-Power DRAM (LPDRAM)
Micron Low-Power DRAM (LPDRAM) offer features and functionality for computing devices, mobile phones, and automotive infotainment systems. Design applications using less power, time, and space. Micron offers a wide range of LPDRAM with low power consumption, high performance, choice of densities, and wide temperature ranges to get the most out of designs.

Технические параметры

Access Time: 5 ns
Brand: Micron
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Micron Technology
Maximum Clock Frequency: 166 MHz
Maximum Operating Temperature: +85 C
Memory Size: 512 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 16 M x 32
Package / Case: VFBGA-90
Product Category: DRAM
Product Type: DRAM
Series: MT46H
Subcategory: Memory & Data Storage
Supply Current - Max: 60 mA
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.7 V
Type: SDRAM Mobile-LPDDR

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем