MT29F32G08ABCABH1- 10ITZ:A, NAND Flash SLC 32G 4GX8 VBGA IT M73A

MT29F32G08ABCABH1- 10ITZ:A, NAND Flash SLC 32G 4GX8 VBGA IT M73A
Изображения служат только для ознакомления,
см. техническую документацию
12 060 руб.
от 10 шт.10 140 руб.
от 25 шт.9 100 руб.
от 50 шт.8 874.53 руб.
1 шт. на сумму 12 060 руб.
Плати частями
от 3 015 руб. × 4 платежа
Номенклатурный номер: 8004787647
Артикул: MT29F32G08ABCABH1-10ITZ:A

Описание

Semiconductors\Memory ICs\NAND Flash
SLC NAND Flash Memory
Micron SLC NAND Flash Memory is ideal for high-performance, high-endurance, and low-power small form-factor applications. SLC NAND meets IoT, automotive, and emerging embedded application demands. The devices can store 1-bit of data per memory cell with fast read and write capabilities. SLC NAND also offers fast boot times, excellent endurance, and reliability, and 25nm NAND, on-die ECC algorithms. This enables advanced security features and data corruption protection. SLC NAND is ideal for small form-factor designs and applications requiring speed, endurance, and security.

Технические параметры

Brand: Micron
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 1120
Interface Type: Parallel
Manufacturer: Micron Technology
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +85 C
Memory Size: 32 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 4 G x 8
Package / Case: VBGA-100
Packaging: Tray
Product Category: NAND Flash
Product Type: NAND Flash
Product: NAND Flash
Series: MT29F
Speed: 200 MT/s
Subcategory: Memory & Data Storage
Supply Current - Max: 50 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Asynchronous, Synchronous

Техническая документация

Datasheet
pdf, 2829 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем