MT41K128M16JT-107 IT:K TR, DRAM DDR3 2G 128MX16 FBGA
![MT41K128M16JT-107 IT:K TR, DRAM DDR3 2G 128MX16 FBGA](https://static.chipdip.ru/lib/444/DOC011444085.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 660 руб.
от 10 шт. —
1 400 руб.
от 100 шт. —
1 110 руб.
от 250 шт. —
1 025.19 руб.
1 шт.
на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
от 415 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\DRAM
DDR3 SDRAMMicron DDR3 SDRAM is ideal for compute and embedded systems for desktops, notebooks, servers, and networking. The devices can be used in industrial, consumer, and connected home applications. Micron DDR3 SDRAM allows users to sort through the technical details and find the ideal DDR3 solutions for applications.
Технические параметры
Access Time: | 20 ns |
Brand: | Micron |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Micron Technology |
Maximum Clock Frequency: | 933 MHz |
Maximum Operating Temperature: | +95 C |
Memory Size: | 2 Gbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 128 M x 16 |
Package / Case: | FBGA-96 |
Product Category: | DRAM |
Product Type: | DRAM |
Series: | MT41K |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 68 mA |
Supply Voltage - Max: | 1.45 V |
Supply Voltage - Min: | 1.283 V |
Type: | SDRAM-DDR3L |
Address Bus Width - (bit) | 17 |
Automotive | No |
Data Bus Width - (bit) | 16 |
Density in Bits - (bit) | 2147483648 |
DRAM Type | DDR3L SDRAM |
Max. Operating Temperature - (?C) | 95 |
Maximum Clock Rate - (MHz) | 1866 |
Maximum Operating Supply Voltage - (V) | 1.45 |
Military Qualified | No |
Min. Operating Temperature - (?C) | -40 |
Minimum Operating Supply Voltage - (V) | 1.283 |
Number of Internal Banks | 8 |
Number of Words per Bank | 16M |
Operating Current - (mA) | 156 |
Organization | 128Mx16 |
Pin Count | 96 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Typical Operating Supply Voltage - (V) | 1.35 |
Вес, г | 0.51 |
Техническая документация
Datasheet
pdf, 3162 КБ
Документация
pdf, 5231 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем