MT46H128M16LFDD-48 IT:C TR, DRAM MOBILE DDR 2G 128MX16 FBGA
![MT46H128M16LFDD-48 IT:C TR, DRAM MOBILE DDR 2G 128MX16 FBGA](https://static.chipdip.ru/lib/267/DOC029267050.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 260 руб.
от 10 шт. —
2 870 руб.
1 шт.
на сумму 3 260 руб.
Плати частями
от 815 руб. × 4 платежа
от 815 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\DRAM
Low-Power DRAM (LPDRAM)Micron Low-Power DRAM (LPDRAM) offer features and functionality for computing devices, mobile phones, and automotive infotainment systems. Design applications using less power, time, and space. Micron offers a wide range of LPDRAM with low power consumption, high performance, choice of densities, and wide temperature ranges to get the most out of designs.
Технические параметры
Access Time: | 4.8 ns |
Brand: | Micron |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Micron Technology |
Maximum Clock Frequency: | 208 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 2 Gbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 128 M x 16 |
Package / Case: | VFBGA-60 |
Product Category: | DRAM |
Product Type: | DRAM |
Series: | MT46H |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 75 mA |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.7 V |
Type: | SDRAM Mobile-LPDDR |
Address Bus Width - (bit) | 16 |
Automotive | No |
Data Bus Width - (bit) | 16 |
Interface Type | LVCMOS |
Maximum Access Time - (ns) | 4.8 |
Maximum Clock Rate - (MHz) | 208 |
Maximum Operating Supply Voltage - (V) | 1.95 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.7 |
Number of Internal Banks | 4 |
Number of Words per Bank | 32M |
Operating Current - (mA) | 130 |
Operating Temperature - (??C) | -40~85 |
Pin Count | 60 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
Supplier Temperature Grade | Industrial |
Вес, г | 0.27 |
Техническая документация
Datasheet
pdf, 264 КБ
Документация
pdf, 1125 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем