MT46H128M16LFDD-48 IT:C, DRAM MOBILE DDR 2G 128MX16 FBGA IT T89M

MT46H128M16LFDD-48 IT:C, DRAM MOBILE DDR 2G 128MX16 FBGA IT T89M
Изображения служат только для ознакомления,
см. техническую документацию
3 260 руб.
от 10 шт.2 870 руб.
от 25 шт.2 620 руб.
от 100 шт.2 135.06 руб.
1 шт. на сумму 3 260 руб.
Плати частями
от 815 руб. × 4 платежа
Номенклатурный номер: 8004787674
Артикул: MT46H128M16LFDD-48 IT:C

Описание

Semiconductors\Memory ICs\DRAM
Low-Power DRAM (LPDRAM)
Micron Low-Power DRAM (LPDRAM) offer features and functionality for computing devices, mobile phones, and automotive infotainment systems. Design applications using less power, time, and space. Micron offers a wide range of LPDRAM with low power consumption, high performance, choice of densities, and wide temperature ranges to get the most out of designs.

Технические параметры

Access Time: 4.8 ns
Brand: Micron
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 1782
Manufacturer: Micron Technology
Maximum Clock Frequency: 208 MHz
Maximum Operating Temperature: +85 C
Memory Size: 2 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 128 M x 16
Package / Case: VFBGA-60
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Series: MT46H
Subcategory: Memory & Data Storage
Supply Current - Max: 75 mA
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.7 V
Type: SDRAM Mobile-LPDDR
Вес, г 9.18

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем