MT47H128M8SH-25E:M TR, DRAM DDR2 1G 128MX8 FBGA
![MT47H128M8SH-25E:M TR, DRAM DDR2 1G 128MX8 FBGA](https://static.chipdip.ru/lib/267/DOC029267058.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 150 руб.
от 10 шт. —
950 руб.
от 100 шт. —
800 руб.
от 250 шт. —
739.92 руб.
1 шт.
на сумму 1 150 руб.
Плати частями
от 289 руб. × 4 платежа
от 289 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\DRAM
DRAMMicron DRAM can be used to accelerate application time-to-market with quality DRAM components that are rigorously tested. Micron DRAM is ideal for a wide range of applications. This includes extreme temperature and performance needs for industrial and automotive applications.
Технические параметры
Access Time: | 400 ps |
Brand: | Micron |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Micron Technology |
Maximum Clock Frequency: | 400 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Gbit |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 128 M x 8 |
Package / Case: | FBGA-60 |
Product Category: | DRAM |
Product Type: | DRAM |
Series: | MT47H |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 70 mA |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.7 V |
Type: | SDRAM-DDR2 |
Access Time (Max) | 0.4(ns) |
Address Bus | 17(b) |
Density | 1073741824(Bit) |
Maximum Clock Rate | 800(MHz) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 1.9(V) |
Operating Supply Voltage (Min) | 1.7(V) |
Operating Supply Voltage (Typ) | 1.8(V) |
Operating Temp Range | 0C to 85C |
Operating Temperature Classification | Commercial |
Organization | 128Mx8 |
Package Type | FBGA |
Packaging | Tape and Reel |
Pin Count | 60 |
Rad Hardened | No |
Supply Current | 120(mA) |
Type | DDR2 SDRAM |
Вес, г | 0.91 |
Техническая документация
Datasheet
pdf, 2212 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем