MT25QL01GBBB8ESF-0SIT TR, NOR Flash SPI FLASH NOR SLC 256MX4 SOIC DDP

Фото 1/2 MT25QL01GBBB8ESF-0SIT TR, NOR Flash SPI FLASH NOR SLC 256MX4 SOIC DDP
Изображения служат только для ознакомления,
см. техническую документацию
4 140 руб.
от 10 шт.3 650 руб.
от 25 шт.3 360 руб.
от 100 шт.2 705.60 руб.
1 шт. на сумму 4 140 руб.
Плати частями
от 1 035 руб. × 4 платежа
Номенклатурный номер: 8004787779
Артикул: MT25QL01GBBB8ESF-0SIT TR

Описание

Semiconductors\Memory ICs\NOR Flash
Serial NOR Flash
Micron Serial NOR Flash meet consumer electronics, industrial, wired communications, and computing applications needs. The devices come in industry-standard packaging, pinouts, command sets, and chipset compatibility for easy design in. Save valuable development time while ensuring compatibility with existing and future designs.

Технические параметры

Brand: Micron
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: SPI
Manufacturer: Micron Technology
Maximum Clock Frequency: 133 MHz
Maximum Operating Temperature: +85 C
Memory Size: 1 Gbit
Memory Type: NOR
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 128 M x 8
Package / Case: SOP2-16
Product Category: NOR Flash
Product Type: NOR Flash
Series: MT25QL
Speed: 133 MHz
Standard: Not Supported
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Synchronous
Brand Micron
Data Bus Width 8 bit
Factory Pack Quantity 1000
Interface Type SPI
Manufacturer Micron Technology
Maximum Clock Frequency 133 MHz
Maximum Operating Temperature +85 C
Memory Size 1 Gbit
Memory Type NOR
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Organization 128 M x 8
Package / Case SOP2-16
Packaging Cut Tape or Reel
Product Category NOR Flash
Product Type NOR Flash
Series MT25QL
Speed 133 MHz
Standard Not Supported
Subcategory Memory и Data Storage
Supply Current - Max 50 mA
Supply Voltage - Max 3.6 V
Supply Voltage - Min 2.7 V
Timing Type Synchronous
Вес, г 6.89

Техническая документация

Datasheet
pdf, 1242 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем