MT29F2G01ABAGD12-AAT:G TR, NAND Flash SLC 2G 2GX1 TBGA

MT29F2G01ABAGD12-AAT:G TR, NAND Flash SLC 2G 2GX1 TBGA
Изображения служат только для ознакомления,
см. техническую документацию
1 160 руб.
от 10 шт.950 руб.
от 100 шт.766 руб.
от 250 шт.710.95 руб.
1 шт. на сумму 1 160 руб.
Плати частями
от 290 руб. × 4 платежа
Номенклатурный номер: 8004787847
Артикул: MT29F2G01ABAGD12-AAT:G TR

Описание

Semiconductors\Memory ICs\NAND Flash
SLC NAND Flash Memory
Micron SLC NAND Flash Memory is ideal for high-performance, high-endurance, and low-power small form-factor applications. SLC NAND meets IoT, automotive, and emerging embedded application demands. The devices can store 1-bit of data per memory cell with fast read and write capabilities. SLC NAND also offers fast boot times, excellent endurance, and reliability, and 25nm NAND, on-die ECC algorithms. This enables advanced security features and data corruption protection. SLC NAND is ideal for small form-factor designs and applications requiring speed, endurance, and security.

Технические параметры

Brand: Micron
Data Bus Width: 1 bit
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: SPI
Manufacturer: Micron Technology
Maximum Clock Frequency: 133 MHz
Maximum Operating Temperature: +105 C
Memory Size: 2 Gbit
Memory Type: NAND
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 2 G x 1
Package / Case: TBGA-24
Product Category: NAND Flash
Product Type: NAND Flash
Product: NAND Flash
Series: MT29F
Standard: Not Supported
Subcategory: Memory & Data Storage
Supply Current - Max: 35 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Asynchronous
Type: No Boot Block

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем