MT41K256M16TW-107 AUT:P, DRAM DDR3 4G 256MX16 FBGA LV V00H
![MT41K256M16TW-107 AUT:P, DRAM DDR3 4G 256MX16 FBGA LV V00H](https://static.chipdip.ru/lib/057/DOC027057910.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 610 руб.
от 10 шт. —
2 280 руб.
от 25 шт. —
1 870 руб.
от 100 шт. —
1 687.10 руб.
1 шт.
на сумму 2 610 руб.
Плати частями
от 654 руб. × 4 платежа
от 654 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\DRAM
DDR3 SDRAMMicron DDR3 SDRAM is ideal for compute and embedded systems for desktops, notebooks, servers, and networking. The devices can be used in industrial, consumer, and connected home applications. Micron DDR3 SDRAM allows users to sort through the technical details and find the ideal DDR3 solutions for applications.
Технические параметры
Access Time: | 20 ns |
Brand: | Micron |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1224 |
Manufacturer: | Micron Technology |
Maximum Clock Frequency: | 933 MHz |
Maximum Operating Temperature: | +125 C |
Memory Size: | 4 Gbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 256 M x 16 |
Package / Case: | FBGA-96 |
Packaging: | Tray |
Product Category: | DRAM |
Product Type: | DRAM |
Series: | MT41K |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 46 mA |
Supply Voltage - Max: | 1.45 V |
Supply Voltage - Min: | 1.283 V |
Type: | SDRAM-DDR3L |
Access Time (Max) | 1.071(ns) |
Address Bus | 18(b) |
Density | 4294967296(Bit) |
Maximum Clock Rate | 1866(MHz) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 1.45(V) |
Operating Supply Voltage (Min) | 1.283(V) |
Operating Supply Voltage (Typ) | 1.35(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Organization | 256MX16 |
Package Type | FBGA |
Pin Count | 96 |
Rad Hardened | No |
Supply Current | 130(mA) |
Type | DDR3L SDRAM |
Техническая документация
Документация
pdf, 11503 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем