MT29F1G01ABBFDWB-IT:F, NAND Flash SLC 1G 1GX1 UPDFN IT M78A

MT29F1G01ABBFDWB-IT:F, NAND Flash SLC 1G 1GX1 UPDFN IT M78A
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
от 10 шт.810 руб.
от 100 шт.711 руб.
от 500 шт.659.69 руб.
1 шт. на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004787881
Артикул: MT29F1G01ABBFDWB-IT:F

Описание

Semiconductors\Memory ICs\NAND Flash
NAND Flash
Micron NAND Flash offer higher density with solid performance and endurance for mass storage applications. This leading-edge technology is offered in a diverse portfolio of MLC and SLC NAND with distinct features, functionality, and performance. Multilevel cell (MLC) NAND is popular for higher-density storage like SSDs, tablets, smart phones, and other wireless devices. Single-level cell (SLC) NAND is ideal for high-performance, high-endurance and low-power small form-factor applications.

Технические параметры

Brand: Micron
Data Bus Width: 1 bit
Factory Pack Quantity: Factory Pack Quantity: 1920
Interface Type: SPI
Manufacturer: Micron Technology
Maximum Clock Frequency: 83 MHz
Maximum Operating Temperature: +85 C
Memory Size: 1 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 1 G x 1
Package / Case: U-PDFN-8
Packaging: Tray
Product Category: NAND Flash
Product Type: NAND Flash
Product: NAND Flash
Series: MT29F
Subcategory: Memory & Data Storage
Supply Current - Max: 35 mA
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.7 V
Timing Type: Asynchronous

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем