MT40A1G8SA-062E IT:E, DRAM DDR4 8G 1GX8 FBGA Z11B

MT40A1G8SA-062E IT:E, DRAM DDR4 8G 1GX8 FBGA Z11B
Изображения служат только для ознакомления,
см. техническую документацию
3 330 руб.
от 10 шт.2 940 руб.
от 25 шт.2 690 руб.
от 100 шт.2 255.41 руб.
1 шт. на сумму 3 330 руб.
Плати частями
от 834 руб. × 4 платежа
Номенклатурный номер: 8004787914
Артикул: MT40A1G8SA-062E IT:E

Описание

Semiconductors\Memory ICs\DRAM
DDR4 SDRAM

Micron DDR4 SDRAM has new features centered on power savings, performance enhancement, manufacturability, and reliability improvements. These features improve performance, power, manufacturability, reliability and stacking capabilities for the enterprise, cloud, ultrathin, tablet, automotive and embedded markets. DDR4 has data rates up to 3200MT/s, an operating voltage of 1.2V and additional power saving features. Increases performance up to 50% and deliver total energy savings up to 25% compared to DDR3.

Технические параметры

Access Time: 13.75 ns
Brand: Micron
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 1260
Manufacturer: Micron Technology
Maximum Clock Frequency: 1.6 GHz
Maximum Operating Temperature: +95 C
Memory Size: 8 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 1 G x 8
Package / Case: FBGA-78
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Series: MT40A
Subcategory: Memory & Data Storage
Supply Current - Max: 69 mA
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Type: SDRAM-DDR4
Вес, г 1.81

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем