MT29F4G01ABAFD12-AAT:F TR, NAND Flash SLC 4G 4GX1 TBGA

MT29F4G01ABAFD12-AAT:F TR, NAND Flash SLC 4G 4GX1 TBGA
Изображения служат только для ознакомления,
см. техническую документацию
1 810 руб.
от 10 шт.1 570 руб.
от 100 шт.1 290 руб.
от 250 шт.1 190.11 руб.
1 шт. на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
Номенклатурный номер: 8004787988
Артикул: MT29F4G01ABAFD12-AAT:F TR

Описание

Semiconductors\Memory ICs\NAND Flash
NAND Flash
Micron NAND Flash offer higher density with solid performance and endurance for mass storage applications. This leading-edge technology is offered in a diverse portfolio of MLC and SLC NAND with distinct features, functionality, and performance. Multilevel cell (MLC) NAND is popular for higher-density storage like SSDs, tablets, smart phones, and other wireless devices. Single-level cell (SLC) NAND is ideal for high-performance, high-endurance and low-power small form-factor applications.

Технические параметры

Brand: Micron
Data Bus Width: 1 bit
Factory Pack Quantity: Factory Pack Quantity: 2000
Interface Type: SPI
Manufacturer: Micron Technology
Maximum Operating Temperature: +105 C
Memory Size: 4 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 4 G x 1
Package / Case: Die
Packaging: Reel, Cut Tape
Product Category: NAND Flash
Product Type: NAND Flash
Series: MT29F
Subcategory: Memory & Data Storage
Supply Current - Max: 35 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Asynchronous

Техническая документация

Datasheet
pdf, 994 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем