MT40A512M8SA-062E:F TR, DRAM DDR4 4G 512MX8 FBGA

MT40A512M8SA-062E:F TR, DRAM DDR4 4G 512MX8 FBGA
Изображения служат только для ознакомления,
см. техническую документацию
2 880 руб.
от 10 шт.2 540 руб.
от 25 шт.2 320 руб.
от 100 шт.1 885.45 руб.
1 шт. на сумму 2 880 руб.
Плати частями
от 720 руб. × 4 платежа
Номенклатурный номер: 8004788030
Артикул: MT40A512M8SA-062E:F TR

Описание

Semiconductors\Memory ICs\DRAM
DDR4 SDRAM

Micron DDR4 SDRAM has new features centered on power savings, performance enhancement, manufacturability, and reliability improvements. These features improve performance, power, manufacturability, reliability and stacking capabilities for the enterprise, cloud, ultrathin, tablet, automotive and embedded markets. DDR4 has data rates up to 3200MT/s, an operating voltage of 1.2V and additional power saving features. Increases performance up to 50% and deliver total energy savings up to 25% compared to DDR3.

Технические параметры

Access Time: 13.75 ns
Brand: Micron
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Micron Technology
Maximum Clock Frequency: 1.6 GHz
Maximum Operating Temperature: +95 C
Memory Size: 4 Gbit
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 512 M x 8
Packaging: Reel, Cut Tape
Product Category: DRAM
Product Type: DRAM
Series: MT40A
Subcategory: Memory & Data Storage
Supply Current - Max: 60 mA
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Type: SDRAM-DDR4
Вес, г 0.41

Техническая документация

Datasheet
pdf, 12376 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем