E2260CS021, Electronic Paper Displays - ePaper 2.6" EPD, Aurora, B/W, eTC

E2260CS021, Electronic Paper Displays - ePaper 2.6" EPD, Aurora, B/W, eTC
Изображения служат только для ознакомления,
см. техническую документацию
495 шт., срок 4-7 недель
3 420 руб.
1 шт. на сумму 3 420 руб.
Плати частями
от 855 руб. × 4 платежа
Номенклатурный номер: 8004788076
Артикул: E2260CS021
Бренд: Pervasive Displays

Описание

Optoelectronics\Displays\Electronic Paper Displays - ePaper
Aurora Mb E-Paper Displays
Pervasive Displays Aurora Mb E-Paper Displays are electronic display modules that mimic the appearance of paper. Using the same inks as the traditional printing industry, e-paper displays (EPDs) have tiny capsules filled with charged ink particles. When the proper charge is applied, an EPD creates highly detailed images with the contrast ratio and readability of printed material. EPDs are extremely low power, allowing them to be used in devices without the power budget of a traditional LCD display. Once the text and images of an EPD have been rendered no power is needed to maintain the display.

Технические параметры

Background Color: Black, White
Brand: Pervasive Displays
Diagonal: 2.6 in
Display Color: Black, White
Display Mode: Reflective
Display Resolution - Pixels: 232x128
Factory Pack Quantity: Factory Pack Quantity: 255
Interface Type: SPI
Manufacturer: Pervasive Displays
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Module Size - W x H x T: 64 mm x 42.9 mm x 1.1 mm
Operating Supply Current: 4 mA
Operating Supply Voltage: 3 V
Product Category: Electronic Paper Displays-ePaper
Product Type: Display Modules
Product: E-Paper Displays
Series: ETC
Subcategory: Displays
Viewing Area - W x H: 58 mm x 32 mm

Техническая документация

Datasheet
pdf, 1068 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.