046251016010846+, FFC & FPC Connectors 0.5mm Pitch 16pos Ve rt Flip Lock Au

046251016010846+, FFC & FPC Connectors 0.5mm Pitch 16pos Ve rt Flip Lock Au
Изображения служат только для ознакомления,
см. техническую документацию
948 шт., срок 5-7 недель
300 руб.
от 10 шт.230 руб.
от 100 шт.188 руб.
от 500 шт.155.66 руб.
1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004788201
Артикул: 046251016010846+
Бренд: Kyocera AVX

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
6251 Series 0.5mm Pitch FFC/FPC Connectors KYOCERA AVX 6251 Series 0.5mm Pitch FFC/FPC Connectors are suitable for applications requiring high contact reliability under harsh environments such as vibration, temperature, and humidity. FPCs/FFCs with tabs prevent improper mating, enable secure connections, and increase the force to retain FPCs/FFCs. When an FPC/FFC is inserted, it is locked in the connector by turning the tab at the center of the actuator upward. The tab serves as both the space in the vacuuming area and as the lock operation confirmed by a tactile click. The FPC/FFC is released by turning the tabs on both sides down to unlock and open the actuator. KYOCERA AVX 6251 Series 0.5mm Pitch FFC/FPC Connectors have a -40°C to +85°C operating temperature range. Typical applications are printers and industrial measuring devices.

Технические параметры

Actuation Type: ZIF
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 400 mA
Factory Pack Quantity: 2000
Gender: Female
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 16 Position
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 521 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.