CM02X5R474M06AH, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM02AR50J474MH NEW GLOBAL PN 6.3V 0.47u A 581-KGM02AR50J474MH

CM02X5R474M06AH, Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM02AR50J474MH NEW GLOBAL PN 6.3V 0.47u A 581-KGM02AR50J474MH
Изображения служат только для ознакомления,
см. техническую документацию
570 шт., срок 5-7 недель
55 руб.
от 10 шт.42 руб.
от 100 шт.20 руб.
1 шт. на сумму 55 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004788272
Артикул: CM02X5R474M06AH
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
01005 SMD MLCCs
KYOCERA AVX 01005 SMD Multilayer Ceramic Chip Capacitors (MLCCs) are designed to meet a wide variety of needs, with products for both general and specialized applications. These MLCCs are highly reliable due to their monolithic structure of high-purity and superfine uniform ceramics as well as their integral internal electrodes. These devices feature an EIA 01005 case size with a 0.4mm x 0.2mm footprint. They offer a capacitance range of 0.2pF to 0.47µF and a voltage range of 6.3V DC to 25V DC. Their operating temperature range is -55°C to +85°C or +125°C. These capacitors use materials with high dielectric constants and are RoHS compliant. KYOCERA AVX 01005 SMD MLCCs are ideal for use in a wide range of applications, from commercial to industrial equipment.

Технические параметры

Номинальная емкость 0.47
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Capacitance: 0.47 uF
Case Code - in: 01005
Case Code - mm: 0402
Dielectric: X5R
Factory Pack Quantity: Factory Pack Quantity: 20000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: CM
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Voltage Rating DC: 6.3 VDC
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1201 КБ
Datasheet
pdf, 1202 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.