OM-E-OLE, Display Development Tools OLED Expansion

OM-E-OLE, Display Development Tools OLED Expansion
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 4-7 недель
4 040 руб.
Добавить в корзину 1 шт. на сумму 4 040 руб.
Плати частями
от 1 010 руб. × 4 платежа
Номенклатурный номер: 8004788450
Артикул: OM-E-OLE
Бренд: Onion Corporation

Описание

Engineering Development Tools\Display Development Tools
Omega2 IoT Platform

Onion Omega2 IoT Platform is a hardware development system specifically designed to make it easy for users to create connected devices. Based on the Omega2 Internet of Things (IoT) single-board computer (SBC), the platform features built-in Wi-Fi® and runs Linux. The Omega2 platform lets users prototype hardware devices via familiar tools such as Git, pip, npm, and via high-level programming languages such as Python, Javascript, and PHP. Onion Omega2 IoT Platform is ready to be cloud-connected and works with many cloud solutions, making it easy to connect physical devices to the Web to create IoT applications. The platform also has a modular design and can be expanded with a family of Onion expansion boards.

Технические параметры

Brand: Onion
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Onion
Part # Aliases: OLED EXPANSION
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: Expansion Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: 0.96 inch OLED
Viewing Area: 0.96 in
Вес, г 17.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.