ESP32-D0WD-V3, RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo

ESP32-D0WD-V3, RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo
Изображения служат только для ознакомления,
см. техническую документацию
12122 шт., срок 4-7 недель
430 руб.
от 5000 шт.340 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004788505
Артикул: ESP32-D0WD-V3
Бренд: ESPRESSIF

Описание

RF & Wireless\RF Integrated Circuits\RF System on a Chip - SoC
ESP32 Dual-Core Wi-Fi® Dual-Mode BLUETOOTH® SoCs

Espressif Systems ESP32 Dual-CoreWi-Fi® Dual-Mode BLUETOOTH® SoCs (System-on-Chips) are a single 2.4GHz Wi-Fi and Bluetooth combo chip designed for mobile, wearable electronics, and Internet-of-Things (IoT) applications. Features include the state-of-the-art characteristics of low-power chips, including fine-grained clock gating, multiple power modes, and dynamic power scaling. A low-duty cycle is used to minimize the amount of energy that the ESP32 SoCs expend. An adjustable output power amplifier contributes to an optimal trade-off between communication range, data rate, and power consumption.

Технические параметры

ADC Resolution: 12 bit
Brand: Espressif Systems
Core: LX6
Data Bus Width: 32 bit
Data RAM Size: 16 kB, 520 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: CAN, I2C, I2S, SDIO, SPI, UART
Manufacturer: Espressif
Maximum Clock Frequency: 240 MHz
Maximum Data Rate: 150 Mbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 18 Channel
Number of I/Os: 34 I/O
Number of Timers: 2 Timer
Operating Frequency: 2.4 GHz
Output Power: 20.5 dBm
Package / Case: QFN-48
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 448 kB
Program Memory Type: ROM
Sensitivity: -75 dBm
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 95 mA to 100 mA
Supply Current Transmitting: 240 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Technology: Si
Type: Bluetooth, Wi-Fi
кол-во в упаковке 25
Вес, г 2.3

Техническая документация

Datasheet
pdf, 965 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.